Part Details for MFR200FTFPN-127R by YAGEO Corporation
Overview of MFR200FTFPN-127R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432127RXXXFA | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432127RWXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432127RXXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / |
Part Details for MFR200FTFPN-127R
MFR200FTFPN-127R CAD Models
MFR200FTFPN-127R Part Data Attributes
|
MFR200FTFPN-127R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTFPN-127R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTFPN-127R
This table gives cross-reference parts and alternative options found for MFR200FTFPN-127R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTFPN-127R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMR2001BD127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FTFPN-127R vs DMR2001BD127R |
MFR200FRF73-127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFPN-127R vs MFR200FRF73-127R |
MFR200FRF52-127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFPN-127R vs MFR200FRF52-127R |
MFN200FTF73-127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFPN-127R vs MFN200FTF73-127R |
DMR2001T127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FTFPN-127R vs DMR2001T127R |
MFR200FRFFK-127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFPN-127R vs MFR200FRFFK-127R |
MFN200FBFMR127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFPN-127R vs MFN200FBFMR127R |
MFR200FBFMR127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFPN-127R vs MFR200FBFMR127R |
DMR2001T127RPT26 | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FTFPN-127R vs DMR2001T127RPT26 |
MFR200FBFAV-127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFPN-127R vs MFR200FBFAV-127R |