Part Details for DMPHT25RA05TG by Cooper Industries
Overview of DMPHT25RA05TG by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMPHT25RA05TG
DMPHT25RA05TG CAD Models
DMPHT25RA05TG Part Data Attributes
|
DMPHT25RA05TG
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
DMPHT25RA05TG
Cooper Industries
CONNECTOR,D-SHELL,PCB MNT,RECEPT,25 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,#4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | GNDING STRAP, TOP ONLY | |
Body Breadth | 0.494 inch | |
Body Depth | 0.787 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DMPHT25RA05TG
This table gives cross-reference parts and alternative options found for DMPHT25RA05TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPHT25RA05TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNRI-25PCJB-G | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DMPHT25RA05TG vs DNRI-25PCJB-G |
DMPHT25RA07CG | CONNECTOR,D-SHELL,PCB MNT,RECEPT,25 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | DMPHT25RA05TG vs DMPHT25RA07CG |
DNR-25PJL-SG | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DMPHT25RA05TG vs DNR-25PJL-SG |
DNRL-25PCJB1B-SG | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DMPHT25RA05TG vs DNRL-25PCJB1B-SG |
DNRL-25PCJB2A-SG | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DMPHT25RA05TG vs DNRL-25PCJB2A-SG |
DNRL-25PJB1A-G | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DMPHT25RA05TG vs DNRL-25PJB1A-G |
DMPHT25RB07CG | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Eaton Corporation | DMPHT25RA05TG vs DMPHT25RB07CG |
DNR-25PJL-G | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DMPHT25RA05TG vs DNR-25PJL-G |
DNRL-25PCB2B-G | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DMPHT25RA05TG vs DNRL-25PCB2B-G |
DNR-25PCL-G | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DMPHT25RA05TG vs DNR-25PCL-G |