Part Details for DNRL-25PCJB2A-SG by Keltron Connector Company
Overview of DNRL-25PCJB2A-SG by Keltron Connector Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DNRL-25PCJB2A-SG
DNRL-25PCJB2A-SG CAD Models
DNRL-25PCJB2A-SG Part Data Attributes
|
DNRL-25PCJB2A-SG
Keltron Connector Company
Buy Now
Datasheet
|
Compare Parts:
DNRL-25PCJB2A-SG
Keltron Connector Company
D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KELTRON CONNECTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FOOTPRINT,.590" | |
Body Breadth | 0.496 inch | |
Body Depth | 0.752 inch | |
Body Length | 1.852 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for DNRL-25PCJB2A-SG
This table gives cross-reference parts and alternative options found for DNRL-25PCJB2A-SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNRL-25PCJB2A-SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNRI-25PCJB-G | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNRL-25PCJB2A-SG vs DNRI-25PCJB-G |
DMPHT25RA07CG | CONNECTOR,D-SHELL,PCB MNT,RECEPT,25 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | DNRL-25PCJB2A-SG vs DMPHT25RA07CG |
DNR-25PJL-SG | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNRL-25PCJB2A-SG vs DNR-25PJL-SG |
DNRL-25PCJB1B-SG | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNRL-25PCJB2A-SG vs DNRL-25PCJB1B-SG |
DNRL-25PJB1A-G | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNRL-25PCJB2A-SG vs DNRL-25PJB1A-G |
DMPHT25RB07CG | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Eaton Corporation | DNRL-25PCJB2A-SG vs DMPHT25RB07CG |
DNR-25PJL-G | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNRL-25PCJB2A-SG vs DNR-25PJL-G |
DNRL-25PCB2B-G | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNRL-25PCJB2A-SG vs DNRL-25PCB2B-G |
DNR-25PCL-G | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Keltron Connector Company | DNRL-25PCJB2A-SG vs DNR-25PCL-G |
DMPHT25RA05TG | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Eaton Corporation | DNRL-25PCJB2A-SG vs DMPHT25RA05TG |