Part Details for DMPE183J2G-RS by MERITEK Electronics Corporation
Overview of DMPE183J2G-RS by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part Details for DMPE183J2G-RS
DMPE183J2G-RS CAD Models
DMPE183J2G-RS Part Data Attributes
|
DMPE183J2G-RS
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DMPE183J2G-RS
MERITEK Electronics Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for DMPE183J2G-RS
This table gives cross-reference parts and alternative options found for DMPE183J2G-RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPE183J2G-RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2GRB183JAN | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | DMPE183J2G-RS vs 6TL2GRB183JAN |
ECQE4183RJ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | DMPE183J2G-RS vs ECQE4183RJ |
6TX2GRB183JAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DMPE183J2G-RS vs 6TX2GRB183JAN |
MDDSA2G183JT | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE183J2G-RS vs MDDSA2G183JT |
MMC183J400BD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMPE183J2G-RS vs MMC183J400BD |
6TM2GRB183JAF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DMPE183J2G-RS vs 6TM2GRB183JAF |
MMC183J400RDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMPE183J2G-RS vs MMC183J400RDK |
MEB-183J0400DB1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMPE183J2G-RS vs MEB-183J0400DB1071 |
AMZ183J400RDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DMPE183J2G-RS vs AMZ183J400RDK |
MEB-183J0400DT107B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | DMPE183J2G-RS vs MEB-183J0400DT107B |