Part Details for AMZ183J400RDK by KEMET Corporation
Overview of AMZ183J400RDK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ183J400RDK
AMZ183J400RDK CAD Models
AMZ183J400RDK Part Data Attributes
|
AMZ183J400RDK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ183J400RDK
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ183J400RDK
This table gives cross-reference parts and alternative options found for AMZ183J400RDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ183J400RDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX183J400BC | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ183J400RDK vs MMX183J400BC |
MEB-183J0400DT1075 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ183J400RDK vs MEB-183J0400DT1075 |
QXN2G183JTP | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | AMZ183J400RDK vs QXN2G183JTP |
400F2S183J | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMZ183J400RDK vs 400F2S183J |
MMCF0400J18300000075 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ183J400RDK vs MMCF0400J18300000075 |
MEB-183J0400DB1078 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ183J400RDK vs MEB-183J0400DB1078 |
X603.018-5-400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | AMZ183J400RDK vs X603.018-5-400 |
6TM2GRB183JAM | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ183J400RDK vs 6TM2GRB183JAM |
MMC0400J18300000000 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ183J400RDK vs MMC0400J18300000000 |
6TM2GRB183JRN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ183J400RDK vs 6TM2GRB183JRN |