Part Details for DMN5L06VK-7A by Diodes Incorporated
Overview of DMN5L06VK-7A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMN5L06VK-7A
DMN5L06VK-7A CAD Models
DMN5L06VK-7A Part Data Attributes:
|
DMN5L06VK-7A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN5L06VK-7A
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMN5L06VK-7A
This table gives cross-reference parts and alternative options found for DMN5L06VK-7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN5L06VK-7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMN5L06VKQ-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN5L06VK-7A vs DMN5L06VKQ-13 |
DMN5L06VAK-7A | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN5L06VK-7A vs DMN5L06VAK-7A |
DMN5010VAK-13A | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN5L06VK-7A vs DMN5010VAK-13A |
DMN5L06VK-13A | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN5L06VK-7A vs DMN5L06VK-13A |
DMN5L06VKQ-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN5L06VK-7A vs DMN5L06VKQ-7 |
DMN5010VAK-7A | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN5L06VK-7A vs DMN5010VAK-7A |
DMN5L06VAK-13A | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN5L06VK-7A vs DMN5L06VAK-13A |