Part Details for DMN5L06VKQ-7 by Diodes Incorporated
Overview of DMN5L06VKQ-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN5L06VKQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8596
|
Newark | Mosfet, Dual, N-Ch, 50V, 0.28A Rohs Compliant: Yes |Diodes Inc. DMN5L06VKQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1570 / $0.5000 | Buy Now |
DISTI #
DMN5L06VKQ-7
|
Avnet Americas | 2N7002 FAMILY SOT563 T&R 3K - Tape and Reel (Alt: DMN5L06VKQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.28A I(D), 50V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 495 |
|
$0.1649 / $0.3534 | Buy Now |
Part Details for DMN5L06VKQ-7
DMN5L06VKQ-7 CAD Models
DMN5L06VKQ-7 Part Data Attributes:
|
DMN5L06VKQ-7
Diodes Incorporated
Buy Now
|
Compare Parts:
DMN5L06VKQ-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |