Part Details for DMG4407SSS-13 by Diodes Incorporated
Overview of DMG4407SSS-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMG4407SSS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8410
|
Newark | Mosfet, P-Ch, 30V, 9.9A, Soic Rohs Compliant: Yes |Diodes Inc. DMG4407SSS-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2880 / $0.7040 | Buy Now |
DISTI #
DMG4407SSS-13DICT-ND
|
DigiKey | MOSFET P-CH 30V 9.9A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
16869 In Stock |
|
$0.1805 / $0.6200 | Buy Now |
DISTI #
DMG4407SSS-13
|
Avnet Americas | Trans MOSFET P-CH 30V 9.9A 8-Pin SO T/R - Tape and Reel (Alt: DMG4407SSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
RFQ | |
DISTI #
DMG4407SSS-13
|
TME | Transistor: P-MOSFET, unipolar, -30V, -10A, Idm: -80A, 1.82W, SO8 Min Qty: 1 | 0 |
|
$0.2360 / $0.7710 | RFQ |
DISTI #
DMG4407SSS-13
|
Avnet Silica | Trans MOSFET P-CH 30V 9.9A 8-Pin SO T/R (Alt: DMG4407SSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | MOSFET P-CH 30V 9.9A 8SO | 12500 |
|
$0.2074 / $0.2436 | Buy Now |
Part Details for DMG4407SSS-13
DMG4407SSS-13 CAD Models
DMG4407SSS-13 Part Data Attributes
|
DMG4407SSS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG4407SSS-13
Diodes Incorporated
Power Field-Effect Transistor, 8.2A I(D), 30V, 0.011ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.2 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 155 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.82 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMG4407SSS-13
This table gives cross-reference parts and alternative options found for DMG4407SSS-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMG4407SSS-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP3018SSS-13 | Power Field-Effect Transistor, | Diodes Incorporated | DMG4407SSS-13 vs DMP3018SSS-13 |