-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8740
|
Newark | Mosfet, P-Ch, 30V, 25A, Soic Rohs Compliant: Yes |Diodes Inc. DMP3018SSS-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.3270 / $0.7100 | Buy Now |
DISTI #
31-DMP3018SSS-13CT-ND
|
DigiKey | MOSFET P-CH 30V 10.5/25A 8SO T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3973 In Stock |
|
$0.2109 / $0.6200 | Buy Now |
DISTI #
DMP3018SSS-13
|
Avnet Americas | Trans MOSFET P-CH -30V -10.5A 8-Pin SOIC T/R - Tape and Reel (Alt: DMP3018SSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1674 / $0.1978 | Buy Now |
DISTI #
621-DMP3018SSS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V~30V SO-8 T&R 2.5K RoHS: Compliant | 3445 |
|
$0.2060 / $0.6400 | Buy Now |
DISTI #
DMP3018SSS-13
|
Avnet Silica | Trans MOSFET P-CH -30V -10.5A 8-Pin SOIC T/R (Alt: DMP3018SSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP3018SSS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3018SSS-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-05-09 | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 104 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10.5 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 358 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.7 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Reference Standard | IATF 16949; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP3018SSS-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP3018SSS-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMG4407SSS-13 | Power Field-Effect Transistor, 8.2A I(D), 30V, 0.011ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Diodes Incorporated | DMP3018SSS-13 vs DMG4407SSS-13 |