DMF334K630E
Cornell Dubilier Electronics Inc
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of DMF334K630E by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DMF334K630E by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMF334K630E by Cornell Dubilier Electronics Inc

DMF334K630E
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. DMF334K630E
    Cornell Dubilier Electronics Inc
    CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for DMF334K630E

This table gives cross-reference parts and alternative options found for DMF334K630E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMF334K630E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMCV0630K3340000D220 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation DMF334K630E vs MMCV0630K3340000D220
MMX334K630BI Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation DMF334K630E vs MMX334K630BI
6TM2JRB334KAN CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics DMF334K630E vs 6TM2JRB334KAN
6TM2JRB334KRN CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics DMF334K630E vs 6TM2JRB334KRN
MMHS0630K33400000200 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation DMF334K630E vs MMHS0630K33400000200
X620.33-10-630 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED ASC Capacitors DMF334K630E vs X620.33-10-630
MEF-334K0630DB1274 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd DMF334K630E vs MEF-334K0630DB1274
NRM334K630TBF Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED NIC Components Corp DMF334K630E vs NRM334K630TBF
MEB-334K0630DB1224 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd DMF334K630E vs MEB-334K0630DB1224
X624.33-10-630 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED ASC Capacitors DMF334K630E vs X624.33-10-630

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMF334K630E by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMF334K630E by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of DMF334K630E would you like to use for your alert(s)?
  • Please alert me when DMF334K630E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMF334K630E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMF334K630E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMF334K630E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMF334K630E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMF334K630E by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: