Part Details for DMC2450UV-13 by Diodes Incorporated
Overview of DMC2450UV-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC2450UV-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMC2450UV-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel/P-Channel 20V 1030mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: DMC2450UV-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 240000 Factory Stock |
|
$0.0573 / $0.0677 | Buy Now |
DISTI #
621-DMC2450UV-13
|
Mouser Electronics | MOSFET Comp Pair Enh FET 20Vdss 12Vgss 0.45W RoHS: Compliant | 0 |
|
$0.0800 / $0.0870 | Order Now |
|
Future Electronics | Mosfet N and P-Channel 20V 1.03A, Surface Mount SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0621 / $0.0674 | Buy Now |
DISTI #
DMC2450UV-13
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel/P-Channel 20V 1030mA 6-Pin SOT-563 T/R (Alt: DMC2450UV-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMC2450UV-13
DMC2450UV-13 CAD Models
DMC2450UV-13 Part Data Attributes
|
DMC2450UV-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC2450UV-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ESD PROTECTED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.03 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMC2450UV-13
This table gives cross-reference parts and alternative options found for DMC2450UV-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMC2450UV-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMC2450UV-7B | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMC2450UV-13 vs DMC2450UV-7B |
SX3439K | Small Signal Field-Effect Transistor, 0.75A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, | Suzhou Good-Ark Electronics Co Ltd | DMC2450UV-13 vs SX3439K |