Part Details for DM87S181VX by Texas Instruments
Overview of DM87S181VX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for DM87S181VX
DM87S181VX CAD Models
DM87S181VX Part Data Attributes
|
DM87S181VX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM87S181VX
Texas Instruments
1KX8 OTPROM, 55ns, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.43 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for DM87S181VX
This table gives cross-reference parts and alternative options found for DM87S181VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM87S181VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM87S180VX | 1KX8 OTPROM, 55ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | DM87S181VX vs DM87S180VX |
DM87S180V | 1KX8 OTPROM, 55ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | DM87S181VX vs DM87S180V |
DM87S181V | IC 1K X 8 OTPROM, 55 ns, PQCC28, PLASTIC, LCC-28, Programmable ROM | National Semiconductor Corporation | DM87S181VX vs DM87S181V |
53S881NL | OTP ROM, 1KX8, 55ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | DM87S181VX vs 53S881NL |