Datasheets
CY7C235-25JC by: Cypress Semiconductor

OTP ROM, 1KX8, 37ns, CMOS, PQCC28, PLASTIC, LCC-28

Part Details for CY7C235-25JC by Cypress Semiconductor

Overview of CY7C235-25JC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech)

Part Details for CY7C235-25JC

CY7C235-25JC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C235-25JC Part Data Attributes

CY7C235-25JC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C235-25JC Cypress Semiconductor OTP ROM, 1KX8, 37ns, CMOS, PQCC28, PLASTIC, LCC-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 37 ns
Additional Feature PROGRAMMABLE ASYNCHRONOUS REGISTERS
I/O Type COMMON
JESD-30 Code S-PQCC-J28
JESD-609 Code e0
Memory Density 8192 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 13.5 V
Qualification Status Not Qualified
Standby Current-Max 0.09 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD

Alternate Parts for CY7C235-25JC

This table gives cross-reference parts and alternative options found for CY7C235-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C235-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C235A-18JIT OTP ROM, 1KX8, 12ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-25JC vs CY7C235A-18JIT
DM87SR181VX 1KX8 OTPROM, PQCC28, PLASTIC, LCC-28 Texas Instruments CY7C235-25JC vs DM87SR181VX
N82S181CA OTP ROM, 1KX8, 30ns, Bipolar, PQCC28 Signetics CY7C235-25JC vs N82S181CA
N82S181AA OTP ROM, 1KX8, 55ns, Bipolar, PQCC28 YAGEO Corporation CY7C235-25JC vs N82S181AA
CY7C235A-25JCT OTP ROM, 1KX8, 12ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-25JC vs CY7C235A-25JCT
CY7C235-30JCT OTP ROM, 1KX8, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-25JC vs CY7C235-30JCT
DM87S181VX 1KX8 OTPROM, 55ns, PQCC28, PLASTIC, LCC-28 Texas Instruments CY7C235-25JC vs DM87S181VX
DM87SR181V 1KX8 OTPROM, PQCC28, PLASTIC, LCC-28 Texas Instruments CY7C235-25JC vs DM87SR181V
N82S183A IC 1K X 8 OTPROM, 60 ns, PQCC28, Programmable ROM NXP Semiconductors CY7C235-25JC vs N82S183A
CY7C235-40JI OTP ROM, 1KX8, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-25JC vs CY7C235-40JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C235-25JC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C235-25JC by Cypress Semiconductor

  • Please alert me when CY7C235-25JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C235-25JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C235-25JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C235-25JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C235-25JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C235-25JC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: