Part Details for DM74S573AN by Texas Instruments
Overview of DM74S573AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM74S573AN
DM74S573AN CAD Models
DM74S573AN Part Data Attributes
|
DM74S573AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74S573AN
Texas Instruments
1KX4 OTPROM, 45ns, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74S573AN
This table gives cross-reference parts and alternative options found for DM74S573AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S573AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S440N | OTP ROM, 1KX4, 45ns, CMOS, PDIP18, | Monolithic Memories (RETIRED) | DM74S573AN vs 63S440N |
MB7122EM | OTP ROM, 1KX4, 45ns, Bipolar, PDIP18, PLASTIC, DIP-18 | FUJITSU Semiconductor Limited | DM74S573AN vs MB7122EM |
63S441N | OTP ROM, 1KX4, 45ns, CMOS, PDIP18, | Monolithic Memories (RETIRED) | DM74S573AN vs 63S441N |
63S440JXXXX | OTP ROM, 1KX4, 45ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | DM74S573AN vs 63S440JXXXX |
DM74S572AN | OTP ROM, 1KX4, 45ns, Bipolar, PDIP18 | National Semiconductor Corporation | DM74S573AN vs DM74S572AN |
63S441J | OTP ROM, 1KX4, 45ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | DM74S573AN vs 63S441J |
MB7122EZ | OTP ROM, 1KX4, 45ns, Bipolar, CDIP18, CERDIP-18 | FUJITSU Semiconductor Limited | DM74S573AN vs MB7122EZ |
MB7121EZ | OTP ROM, 1KX4, 45ns, Bipolar, CDIP18, CERDIP-18 | FUJITSU Semiconductor Limited | DM74S573AN vs MB7121EZ |
AM27S33A/BVA | OTP ROM, 1KX4, 45ns, Bipolar, CDIP18, CERAMIC, DIP-18 | AMD | DM74S573AN vs AM27S33A/BVA |
AM27S32A/BVA | OTP ROM, 1KX4, 45ns, Bipolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | DM74S573AN vs AM27S32A/BVA |