Part Details for DM74S474J by National Semiconductor Corporation
Overview of DM74S474J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74S474J
DM74S474J CAD Models
DM74S474J Part Data Attributes:
|
DM74S474J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74S474J
National Semiconductor Corporation
IC 512 X 8 OTPROM, 65 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DM74S474J
This table gives cross-reference parts and alternative options found for DM74S474J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S474J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S474N | IC 512 X 8 OTPROM, 65 ns, PDIP24, PLASTIC, DIP-24, Programmable ROM | National Semiconductor Corporation | DM74S474J vs DM74S474N |
TBP28SA46NW | 512X8 OTPROM, 65ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | DM74S474J vs TBP28SA46NW |
DM74S474J | IC 512 X 8 OTPROM, 65 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | Texas Instruments | DM74S474J vs DM74S474J |
DM74S474N | 512X8 OTPROM, 65ns, PDIP24, PLASTIC, DIP-24 | Texas Instruments | DM74S474J vs DM74S474N |
DM74S475J | IC 512 X 8 OTPROM, 65 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | DM74S474J vs DM74S475J |