DM74LS375M
Description: LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOP-16

Overview of DM74LS375M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for DM74LS375M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS375M by Texas Instruments

DM74LS375M
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP16,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
D LATCH
Max I(ol)
0.008 A
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
HIGH LEVEL
Width
3.9 mm
Want to compare parts?
  1. DM74LS375M
    Texas Instruments
    LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOP-16
    VS

Alternate Parts for DM74LS375M

This table gives cross-reference parts and alternative options found for DM74LS375M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS375M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS75NSRG4 LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 Texas Instruments DM74LS375M vs SN74LS75NSRG4
SN74LS375DR2 D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products DM74LS375M vs SN74LS375DR2
SN74LS375DE4 LS SERIES, DUAL POSITIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DM74LS375M vs SN74LS375DE4
SN74LS75NSRE4 LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 Texas Instruments DM74LS375M vs SN74LS75NSRE4
SN74LS375DRE4 IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, FF/Latch Texas Instruments DM74LS375M vs SN74LS375DRE4
SN74LS75NSR Quad bistable latches 16-SO 0 to 70 Texas Instruments DM74LS375M vs SN74LS75NSR
DM74LS375MX LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments DM74LS375M vs DM74LS375MX
HD74LS375RP LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation DM74LS375M vs HD74LS375RP
Part Number Description Manufacturer Compare
SN74HC175NSRE4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments DM74LS375M vs SN74HC175NSRE4
JM38510/30103B2X LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments DM74LS375M vs JM38510/30103B2X
SN74LV174APWR Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 Texas Instruments DM74LS375M vs SN74LV174APWR
TC74HC173AF-EL IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components DM74LS375M vs TC74HC173AF-EL
HD74AC175FP-EL AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation DM74LS375M vs HD74AC175FP-EL
DM74ALS174MX D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation DM74LS375M vs DM74ALS174MX
74HC75D D Latch Nexperia DM74LS375M vs 74HC75D
54LS259/B2AJC D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products DM74LS375M vs 54LS259/B2AJC
5962R8955201VEA AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 Texas Instruments DM74LS375M vs 5962R8955201VEA
54LS375/BFAJC LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC DM74LS375M vs 54LS375/BFAJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS375M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS375M by Texas Instruments

Select Manufacturer
Which Manufacturer of DM74LS375M would you like to use for your alert(s)?
  • Please alert me when DM74LS375M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS375M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS375M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS375M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS375M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS375M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: