Part Details for HD74LS26FPEL by Renesas Electronics Corporation
Overview of HD74LS26FPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS26FPEL
HD74LS26FPEL CAD Models
HD74LS26FPEL Part Data Attributes
|
HD74LS26FPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS26FPEL
Renesas Electronics Corporation
LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for HD74LS26FPEL
This table gives cross-reference parts and alternative options found for HD74LS26FPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS26FPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS26D | IC NAND GATE, PDSO14, Gate | NXP Semiconductors | HD74LS26FPEL vs N74LS26D |
SN74LS26NSRG4 | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14, Gate | Texas Instruments | HD74LS26FPEL vs SN74LS26NSRG4 |
SN74LS26D | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | HD74LS26FPEL vs SN74LS26D |
SN74LS26NSRE4 | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14, Gate | Texas Instruments | HD74LS26FPEL vs SN74LS26NSRE4 |
DM74LS26MX | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | HD74LS26FPEL vs DM74LS26MX |
SN74LS26DR2 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | HD74LS26FPEL vs SN74LS26DR2 |
HD74LS26FP | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA, 14 PIN | Hitachi Ltd | HD74LS26FPEL vs HD74LS26FP |
SN74LS26DRE4 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | HD74LS26FPEL vs SN74LS26DRE4 |
N74LS26D | NAND Gate, TTL, PDSO14 | Philips Semiconductors | HD74LS26FPEL vs N74LS26D |
HD74LS26RP | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN, 14 PIN | Hitachi Ltd | HD74LS26FPEL vs HD74LS26RP |