Part Details for DM74LS125ASJ by Rochester Electronics LLC
Overview of DM74LS125ASJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS125ASJ
DM74LS125ASJ CAD Models
DM74LS125ASJ Part Data Attributes
|
DM74LS125ASJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS125ASJ
Rochester Electronics LLC
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS125ASJ
This table gives cross-reference parts and alternative options found for DM74LS125ASJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS125ASJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS125ASJ | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | DM74LS125ASJ vs DM74LS125ASJ |
HD74LS125AFP | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS125ASJ vs HD74LS125AFP |
SN74LS125AMEL | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 | onsemi | DM74LS125ASJ vs SN74LS125AMEL |
SN74LS125AMR1 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 | Rochester Electronics LLC | DM74LS125ASJ vs SN74LS125AMR1 |
HD74LS125AFPEL | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.5 X 10.06 MM, 1.27 PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | DM74LS125ASJ vs HD74LS125AFPEL |
HD74LS125AFP-E | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS125ASJ vs HD74LS125AFP-E |