Part Details for DM74LS125ASJX by Fairchild Semiconductor Corporation
Overview of DM74LS125ASJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS125ASJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM74LS125ASJX-ND
|
DigiKey | IC BUFFER NON-INVERT 5.25V 14SOP Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5875 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5875 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for DM74LS125ASJX
DM74LS125ASJX CAD Models
DM74LS125ASJX Part Data Attributes:
|
DM74LS125ASJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS125ASJX
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS125ASJX
This table gives cross-reference parts and alternative options found for DM74LS125ASJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS125ASJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS125ANSRG4 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | DM74LS125ASJX vs SN74LS125ANSRG4 |
HD74LS125AFP | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, FP-14DA | Hitachi Ltd | DM74LS125ASJX vs HD74LS125AFP |
DM74LS125ASJ | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | DM74LS125ASJX vs DM74LS125ASJ |
SN74LS125AMR1 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 | Rochester Electronics LLC | DM74LS125ASJX vs SN74LS125AMR1 |