Part Details for DM74AS832BWM by Texas Instruments
Overview of DM74AS832BWM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74AS832BWM
DM74AS832BWM CAD Models
DM74AS832BWM Part Data Attributes
|
DM74AS832BWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS832BWM
Texas Instruments
AS SERIES, HEX 2-INPUT OR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74AS832BWM
This table gives cross-reference parts and alternative options found for DM74AS832BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS832BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS832BDW3 | OR Gate | Rochester Electronics LLC | DM74AS832BWM vs SN74AS832BDW3 |
SN74AS832BDWP3 | OR Gate | Rochester Electronics LLC | DM74AS832BWM vs SN74AS832BDWP3 |
DM74AS832BWMX | AS SERIES, HEX 2-INPUT OR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | DM74AS832BWM vs DM74AS832BWMX |
SN74AS832BDW | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70 | Texas Instruments | DM74AS832BWM vs SN74AS832BDW |
SN74AS832BDWE4 | AS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DM74AS832BWM vs SN74AS832BDWE4 |
SN74AS832BDWR | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70 | Texas Instruments | DM74AS832BWM vs SN74AS832BDWR |