Part Details for DM74ALS30AM by Texas Instruments
Overview of DM74ALS30AM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for DM74ALS30AM
DM74ALS30AM CAD Models
DM74ALS30AM Part Data Attributes
|
DM74ALS30AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS30AM
Texas Instruments
ALS SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.9 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS30AM
This table gives cross-reference parts and alternative options found for DM74ALS30AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS30AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS30AMX | ALS SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS30AM vs DM74ALS30AMX |
SN74ALS30ADE4 | ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74ALS30AM vs SN74ALS30ADE4 |
DM74ALS30AMX_NL | NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS30AM vs DM74ALS30AMX_NL |
N74ALS30AD-T | IC ALS SERIES, 8-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | DM74ALS30AM vs N74ALS30AD-T |
SN74ALS30ADRG4 | ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74ALS30AM vs SN74ALS30ADRG4 |
SN74ALS30ADR | Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 | Texas Instruments | DM74ALS30AM vs SN74ALS30ADR |
74ALS30AD | IC ALS SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | DM74ALS30AM vs 74ALS30AD |
74ALS30AD-T | IC ALS SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | DM74ALS30AM vs 74ALS30AD-T |
N74ALS30AD | IC ALS SERIES, 8-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | DM74ALS30AM vs N74ALS30AD |
DM74ALS30AMX | NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS30AM vs DM74ALS30AMX |