Part Details for N74ALS30AD-T by NXP Semiconductors
Overview of N74ALS30AD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74ALS30AD-T
N74ALS30AD-T CAD Models
N74ALS30AD-T Part Data Attributes
|
N74ALS30AD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS30AD-T
NXP Semiconductors
IC ALS SERIES, 8-INPUT NAND GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.9 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for N74ALS30AD-T
This table gives cross-reference parts and alternative options found for N74ALS30AD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS30AD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS30AMX | ALS SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | N74ALS30AD-T vs DM74ALS30AMX |
SN74ALS30ADE4 | ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | N74ALS30AD-T vs SN74ALS30ADE4 |
DM74ALS30AMX_NL | NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | N74ALS30AD-T vs DM74ALS30AMX_NL |
SN74ALS30ADRG4 | ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | N74ALS30AD-T vs SN74ALS30ADRG4 |
SN74ALS30ADR | Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 | Texas Instruments | N74ALS30AD-T vs SN74ALS30ADR |
74ALS30AD | IC ALS SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | N74ALS30AD-T vs 74ALS30AD |
74ALS30AD-T | IC ALS SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | N74ALS30AD-T vs 74ALS30AD-T |
N74ALS30AD | IC ALS SERIES, 8-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | N74ALS30AD-T vs N74ALS30AD |
DM74ALS30AMX | NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | N74ALS30AD-T vs DM74ALS30AMX |