Logic
DM74ALS08N
Description: AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Overview of DM74ALS08N by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for DM74ALS08N by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   82
RFQ
Quest Components Logic Circuit, Quad 2-Input AND, ALS-TTL, 14 Pin, Plastic, DIP 380
  • 1 $0.6500
  • 39 $0.3900
  • 155 $0.3250
$0.3250 / $0.6500 Buy Now

CAD Models for DM74ALS08N by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS08N by Fairchild Semiconductor Corporation

DM74ALS08N
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.18 mm
Logic IC Type
AND GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
4 mA
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74ALS08N
    Fairchild Semiconductor Corporation
    AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
    VS

Alternate Parts for DM74ALS08N

This table gives cross-reference parts and alternative options found for DM74ALS08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ALS08/BCAJC AND Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products DM74ALS08N vs 54ALS08/BCAJC
5962-8684201CX ALS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM74ALS08N vs 5962-8684201CX
M38510/37401BCX AND Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC DM74ALS08N vs M38510/37401BCX
JM38510/37401BCA Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments DM74ALS08N vs JM38510/37401BCA
M38510/37401SCX ALS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM74ALS08N vs M38510/37401SCX
DM54ALS08J IC ALS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation DM74ALS08N vs DM54ALS08J
M38510/37401SCA ALS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM74ALS08N vs M38510/37401SCA
M38510/37401BCX ALS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM74ALS08N vs M38510/37401BCX
Part Number Description Manufacturer Compare
M38510/37401SCX ALS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM74ALS08N vs M38510/37401SCX
M38510/65752BCC Inverter, HCT Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 SRI International Sarnoff DM74ALS08N vs M38510/65752BCC
SN74ALS09N-10 ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments DM74ALS08N vs SN74ALS09N-10
SN54ALS10J NAND Gate, ALS Series, 3-Func, 3-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Rochester Electronics LLC DM74ALS08N vs SN54ALS10J
SNJ54ALS09FK Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 20-LCCC -55 to 125 Texas Instruments DM74ALS08N vs SNJ54ALS09FK
SNJ54ALS10AJ Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments DM74ALS08N vs SNJ54ALS10AJ
SN74ALS02N Quad 2-Input NOR Gates 14-PDIP 0 to 70 Texas Instruments DM74ALS08N vs SN74ALS02N
SN74ALS02ANE4 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 Texas Instruments DM74ALS08N vs SN74ALS02ANE4
5962-86843012X Inverter, ALS Series, 6-Func, 1-Input, TTL, CQCC20 Signetics DM74ALS08N vs 5962-86843012X
5962-8684201CX ALS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM74ALS08N vs 5962-8684201CX

Related Parts for DM74ALS08N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS08N by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS08N by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74ALS08N would you like to use for your alert(s)?
  • Please alert me when DM74ALS08N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS08N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS08N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS08N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS08N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS08N by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: