Part Details for SN74ALS02ANE4 by Texas Instruments
Overview of SN74ALS02ANE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS02ANE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 95 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,ALS-TTL,DIP,14PIN,PLASTIC, LEAD FREE | 76 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,ALS-TTL,DIP,14PIN,PLASTIC, LEAD FREE | 22 |
|
$0.5000 / $0.6000 | Buy Now |
Part Details for SN74ALS02ANE4
SN74ALS02ANE4 CAD Models
SN74ALS02ANE4 Part Data Attributes
|
SN74ALS02ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS02ANE4
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1986-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS02ANE4
This table gives cross-reference parts and alternative options found for SN74ALS02ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS02ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/37301BCA | Texas Instruments | $15.1607 | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP | SN74ALS02ANE4 vs JM38510/37301BCA |
SN74ALS02AN3 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NOR Gates 14-PDIP 0 to 70 | SN74ALS02ANE4 vs SN74ALS02AN3 |
SN74ALS02N-10 | Texas Instruments | Check for Price | ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | SN74ALS02ANE4 vs SN74ALS02N-10 |
DM54ALS02J | National Semiconductor Corporation | Check for Price | IC ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | SN74ALS02ANE4 vs DM54ALS02J |
SN54ALS02J | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125 | SN74ALS02ANE4 vs SN54ALS02J |
SN74ALS02AN | Texas Instruments | $0.4817 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | SN74ALS02ANE4 vs SN74ALS02AN |
SN54ALS02J-00 | Texas Instruments | Check for Price | ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | SN74ALS02ANE4 vs SN54ALS02J-00 |
DM54ALS02J | Texas Instruments | Check for Price | ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | SN74ALS02ANE4 vs DM54ALS02J |
DM74ALS02N | Texas Instruments | Check for Price | ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | SN74ALS02ANE4 vs DM74ALS02N |
N74ALS02N | NXP Semiconductors | Check for Price | IC ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | SN74ALS02ANE4 vs N74ALS02N |