There are no models available for this part yet.
Overview of DM7432N by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
CAD Models for DM7432N by Rochester Electronics LLC
Part Data Attributes for DM7432N by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Logic IC Type
|
OR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
22 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DM7432N
This table gives cross-reference parts and alternative options found for DM7432N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7432N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/16101BCA | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, | Lansdale Semiconductor Inc | DM7432N vs M38510/16101BCA |
SN5432J | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM7432N vs SN5432J |
SN7432N-00 | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | Texas Instruments | DM7432N vs SN7432N-00 |
SN7432N3 | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM7432N vs SN7432N3 |
N7432A | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | DM7432N vs N7432A |
SN7432N-10 | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | DM7432N vs SN7432N-10 |
5962-01-132-4164 | OR Gate, TTL, CDIP14, | Fairchild Semiconductor Corporation | DM7432N vs 5962-01-132-4164 |
N7432N | OR Gate, 74 Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | DM7432N vs N7432N |
5962-01-376-0017 | IC,LOGIC GATE,QUAD 2-INPUT OR,STD-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM7432N vs 5962-01-376-0017 |
SN7432J | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | DM7432N vs SN7432J |