Part Details for DM7410N by National Semiconductor Corporation
Overview of DM7410N by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM7410N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM7410N-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14DIP Min Qty: 1001 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1001 In Stock |
|
$0.3000 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 657 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 122 |
|
$0.2400 / $0.3600 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 80 |
|
$0.3600 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 8 |
|
$2.6750 / $3.2100 | Buy Now |
|
Rochester Electronics | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1001 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for DM7410N
DM7410N CAD Models
DM7410N Part Data Attributes
|
DM7410N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM7410N
National Semiconductor Corporation
IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 16.5 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM7410N
This table gives cross-reference parts and alternative options found for DM7410N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7410N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-053-6314 | NAND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | DM7410N vs 5962-01-053-6314 |
5962-01-113-6184 | NAND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | DM7410N vs 5962-01-113-6184 |
SN7410N | Triple 3-input Positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | DM7410N vs SN7410N |
DM7410N | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM7410N vs DM7410N |
7410PC | NAND Gate, 74 Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | DM7410N vs 7410PC |
N7410N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | DM7410N vs N7410N |
N7410A | NAND Gate, TTL, PDIP14 | Philips Semiconductors | DM7410N vs N7410A |
SN7410N | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | DM7410N vs SN7410N |
N7410N | NAND Gate, TTL, PDIP14 | Philips Semiconductors | DM7410N vs N7410N |
N7410A | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | DM7410N vs N7410A |