-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple 3-input Positive-NAND gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 447 |
|
RFQ | ||
|
Bristol Electronics | 329 |
|
RFQ | ||
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 442 |
|
$1.2094 / $2.4188 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 190 |
|
$1.5910 / $3.4400 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 101 |
|
$1.9350 / $3.8700 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 63 |
|
$2.7814 / $4.1721 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 60 |
|
$2.1285 / $3.8700 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 8 |
|
$2.1200 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7410N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7410N
Texas Instruments
Triple 3-input Positive-NAND gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 16.5 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN7410N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7410N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-053-6314 | NAND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | SN7410N vs 5962-01-053-6314 |
5962-01-113-6184 | NAND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | SN7410N vs 5962-01-113-6184 |
DM7410N | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN7410N vs DM7410N |
7410PC | NAND Gate, 74 Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN7410N vs 7410PC |
N7410N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | SN7410N vs N7410N |
N7410A | NAND Gate, TTL, PDIP14 | Philips Semiconductors | SN7410N vs N7410A |
SN7410N | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN7410N vs SN7410N |
DM7410N | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | SN7410N vs DM7410N |
N7410N | NAND Gate, TTL, PDIP14 | Philips Semiconductors | SN7410N vs N7410N |
N7410A | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | SN7410N vs N7410A |