Part Details for DM74107N by National Semiconductor Corporation
Overview of DM74107N by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74107N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 142 |
|
$1.5210 / $3.5100 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 100 |
|
$1.6350 / $3.2700 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 169 |
|
$2.1645 / $3.5100 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 253 |
|
$4.7012 / $8.5476 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for DM74107N
DM74107N CAD Models
DM74107N Part Data Attributes:
|
DM74107N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74107N
National Semiconductor Corporation
IC TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, DIP-14, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 15000000 Hz | |
Max I(ol) | 0.016 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 17 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for DM74107N
This table gives cross-reference parts and alternative options found for DM74107N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74107N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74107N | IC J-K FLIP-FLOP, PDIP14, PLASTIC, DIP-14, FF/Latch | NXP Semiconductors | DM74107N vs N74107N |
SN74107NE4 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | DM74107N vs SN74107NE4 |
N74107A | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch | NXP Semiconductors | DM74107N vs N74107A |
SN74107N | Dual J-K Flip-Flops With Clear 14-PDIP 0 to 70 | Texas Instruments | DM74107N vs SN74107N |