Part Details for DM54S572AJ by Texas Instruments
Overview of DM54S572AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for DM54S572AJ
DM54S572AJ CAD Models
DM54S572AJ Part Data Attributes
|
DM54S572AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54S572AJ
Texas Instruments
1KX4 OTPROM, 60ns, CDIP18, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54S572AJ
This table gives cross-reference parts and alternative options found for DM54S572AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S572AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S573N | OTP ROM, 1KX4, 60ns, Bipolar, PDIP18 | National Semiconductor Corporation | DM54S572AJ vs DM74S573N |
N82S136F | OTP ROM, 1KX4, 60ns, Bipolar, CDIP18 | Signetics | DM54S572AJ vs N82S136F |
N82S137F | OTP ROM, 1KX4, 60ns, Bipolar, CDIP18 | Signetics | DM54S572AJ vs N82S137F |
N82S136F | IC 1K X 4 OTPROM, 60 ns, CDIP18, Programmable ROM | NXP Semiconductors | DM54S572AJ vs N82S136F |
TBP24S41N | 1KX4 OTPROM, 60ns, PDIP18, 0.300 INCH, DIP-18 | Texas Instruments | DM54S572AJ vs TBP24S41N |
DM74S573N | 1KX4 OTPROM, 60ns, PDIP18, PLASTIC, DIP-18 | Texas Instruments | DM54S572AJ vs DM74S573N |
DM54S573AJ | 1KX4 OTPROM, 60ns, CDIP18, CERAMIC, DIP-18 | Texas Instruments | DM54S572AJ vs DM54S573AJ |
TBP24SA41N | 1KX4 OTPROM, 60ns, PDIP18, 0.300 INCH, DIP-18 | Texas Instruments | DM54S572AJ vs TBP24SA41N |
DM74S572N | 1KX4 OTPROM, 60ns, PDIP18, PLASTIC, DIP-18 | Texas Instruments | DM54S572AJ vs DM74S572N |
TBP24SA41J | 1KX4 OTPROM, 60ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Texas Instruments | DM54S572AJ vs TBP24SA41J |