Part Details for DM54S474J by Texas Instruments
Overview of DM54S474J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54S474J
DM54S474J CAD Models
DM54S474J Part Data Attributes:
|
DM54S474J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54S474J
Texas Instruments
512X8 OTPROM, 70ns, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DM54S474J
This table gives cross-reference parts and alternative options found for DM54S474J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S474J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5341-2JS | OTP ROM, 512X8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | DM54S474J vs 5341-2JS |
6340-1JS | OTP ROM, 512X8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | DM54S474J vs 6340-1JS |
6340-1J | OTP ROM, 512X8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | DM54S474J vs 6340-1J |
6341-1JSXXXX | OTP ROM, 512X8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | DM54S474J vs 6341-1JSXXXX |
6340-1JXXXX | OTP ROM, 512X8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | DM54S474J vs 6340-1JXXXX |
AM27S31/BJA | OTP ROM, 512X8, 70ns, Bipolar, CDIP24, CERAMIC, DIP-24 | AMD | DM54S474J vs AM27S31/BJA |
TBP28S46MJW | 512X8 OTPROM, 70ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Texas Instruments | DM54S474J vs TBP28S46MJW |
5341-2J883B | OTP ROM, 512X8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | DM54S474J vs 5341-2J883B |
6341-1N | OTP ROM, 512X8, 70ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | DM54S474J vs 6341-1N |
6341-1NXXXX | OTP ROM, 512X8, 70ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | DM54S474J vs 6341-1NXXXX |