Part Details for DM54LS373W by National Semiconductor Corporation
Overview of DM54LS373W by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Part Details for DM54LS373W
DM54LS373W CAD Models
DM54LS373W Part Data Attributes
|
DM54LS373W
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54LS373W
National Semiconductor Corporation
IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for DM54LS373W
This table gives cross-reference parts and alternative options found for DM54LS373W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS373W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32502BSA | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Lansdale Semiconductor Inc | DM54LS373W vs M38510/32502BSA |
AM25LS373FMB | Bus Driver, | Rochester Electronics LLC | DM54LS373W vs AM25LS373FMB |
SNJ54LS373W | Octal D-Type Transparent Latches with 3-state Outputs 20-CFP -55 to 125 | Texas Instruments | DM54LS373W vs SNJ54LS373W |
AM25LS373FM | D Latch, 1-Func, 8-Bit, TTL, CDFP20 | AMD | DM54LS373W vs AM25LS373FM |
SN54LS373W | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | DM54LS373W vs SN54LS373W |
DM54LS373W | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | DM54LS373W vs DM54LS373W |
SN54LS373W883B | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, | Monolithic Memories (RETIRED) | DM54LS373W vs SN54LS373W883B |
SN54LS373W | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, | Monolithic Memories (RETIRED) | DM54LS373W vs SN54LS373W |
M38510/32502BSA | Octal D-Type Transparent Latches with 3-state Outputs 20-CFP -55 to 125 | Texas Instruments | DM54LS373W vs M38510/32502BSA |
SN54LS373W | Bus Driver, | Rochester Electronics LLC | DM54LS373W vs SN54LS373W |