Part Details for AM25LS373FM by Rochester Electronics LLC
Overview of AM25LS373FM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for AM25LS373FM
AM25LS373FM CAD Models
AM25LS373FM Part Data Attributes
|
AM25LS373FM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM25LS373FM
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for AM25LS373FM
This table gives cross-reference parts and alternative options found for AM25LS373FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS373FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32502BSA | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Lansdale Semiconductor Inc | AM25LS373FM vs M38510/32502BSA |
AM25LS373FMB | Bus Driver, | Rochester Electronics LLC | AM25LS373FM vs AM25LS373FMB |
SNJ54LS373W | Octal D-Type Transparent Latches with 3-state Outputs 20-CFP -55 to 125 | Texas Instruments | AM25LS373FM vs SNJ54LS373W |
AM25LS373FM | D Latch, 1-Func, 8-Bit, TTL, CDFP20 | AMD | AM25LS373FM vs AM25LS373FM |
SN54LS373W | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | AM25LS373FM vs SN54LS373W |
DM54LS373W | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | AM25LS373FM vs DM54LS373W |
SN54LS373W883B | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, | Monolithic Memories (RETIRED) | AM25LS373FM vs SN54LS373W883B |
SN54LS373W | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, | Monolithic Memories (RETIRED) | AM25LS373FM vs SN54LS373W |
M38510/32502BSA | Octal D-Type Transparent Latches with 3-state Outputs 20-CFP -55 to 125 | Texas Instruments | AM25LS373FM vs M38510/32502BSA |
SN54LS373W | Bus Driver, | Rochester Electronics LLC | AM25LS373FM vs SN54LS373W |