DM54LS157J/883
Description: LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16

Overview of DM54LS157J/883 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Telecommunications

CAD Models for DM54LS157J/883 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54LS157J/883 by Texas Instruments

DM54LS157J/883
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
16 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
29 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM54LS157J/883
    Texas Instruments
    LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for DM54LS157J/883

This table gives cross-reference parts and alternative options found for DM54LS157J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS157J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS157JDS LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC DM54LS157J/883 vs SN74LS157JDS
SN54LS157JD Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products DM54LS157J/883 vs SN54LS157JD
DM74LS157N Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation DM54LS157J/883 vs DM74LS157N
M38510/30903BEA Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc DM54LS157J/883 vs M38510/30903BEA
SN74LS157ND Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products DM54LS157J/883 vs SN74LS157ND
54LS157/BEAJC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC DM54LS157J/883 vs 54LS157/BEAJC
SN74LS157JD LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC DM54LS157J/883 vs SN74LS157JD
74LS157F IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer NXP Semiconductors DM54LS157J/883 vs 74LS157F
M38510/30903SEA IC LS SERIES, QUAD 2 LINE TO 4 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation DM54LS157J/883 vs M38510/30903SEA
JM38510/30903BEA Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 Texas Instruments DM54LS157J/883 vs JM38510/30903BEA
Part Number Description Manufacturer Compare
54RHST157FL Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, Plessey Semiconductors Ltd DM54LS157J/883 vs 54RHST157FL
SN74LS157DRG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 Texas Instruments DM54LS157J/883 vs SN74LS157DRG4
5962-8968901FX ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments DM54LS157J/883 vs 5962-8968901FX
74ACT11257N ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments DM54LS157J/883 vs 74ACT11257N
SN74LS157DG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 Texas Instruments DM54LS157J/883 vs SN74LS157DG4
DM74LS157N Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation DM54LS157J/883 vs DM74LS157N
SN54S258W-10 S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16 Texas Instruments DM54LS157J/883 vs SN54S258W-10
54QHST253FB Multiplexer, HST/T Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, Plessey Semiconductors Ltd DM54LS157J/883 vs 54QHST253FB
54ACT157WRQMLV ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Texas Instruments DM54LS157J/883 vs 54ACT157WRQMLV
54SHST253FS Multiplexer, HST/T Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, Plessey Semiconductors Ltd DM54LS157J/883 vs 54SHST253FS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54LS157J/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54LS157J/883 by Texas Instruments

  • Please alert me when DM54LS157J/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM54LS157J/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54LS157J/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM54LS157J/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54LS157J/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54LS157J/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: