Part Details for 54ACT157WRQMLV by Texas Instruments
Overview of 54ACT157WRQMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT157WRQMLV
54ACT157WRQMLV CAD Models
54ACT157WRQMLV Part Data Attributes
|
54ACT157WRQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT157WRQMLV
Texas Instruments
ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 100k Rad(Si) V | |
Width | 6.35 mm |
Alternate Parts for 54ACT157WRQMLV
This table gives cross-reference parts and alternative options found for 54ACT157WRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT157WRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54RHST157FL | Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54ACT157WRQMLV vs 54RHST157FL |
SN74LS157DRG4 | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 | Texas Instruments | 54ACT157WRQMLV vs SN74LS157DRG4 |
5962-8968901FX | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 54ACT157WRQMLV vs 5962-8968901FX |
74ACT11257N | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | 54ACT157WRQMLV vs 74ACT11257N |
SN74LS157DG4 | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 | Texas Instruments | 54ACT157WRQMLV vs SN74LS157DG4 |
DM74LS157N | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 54ACT157WRQMLV vs DM74LS157N |
SN54S258W-10 | S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16 | Texas Instruments | 54ACT157WRQMLV vs SN54S258W-10 |
54QHST253FB | Multiplexer, HST/T Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54ACT157WRQMLV vs 54QHST253FB |
54SHST253FS | Multiplexer, HST/T Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54ACT157WRQMLV vs 54SHST253FS |
TC74HC158AF-EL | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 54ACT157WRQMLV vs TC74HC158AF-EL |