Part Details for DM54ALS161J/883 by Rochester Electronics LLC
Overview of DM54ALS161J/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for DM54ALS161J/883
DM54ALS161J/883 CAD Models
DM54ALS161J/883 Part Data Attributes:
|
DM54ALS161J/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM54ALS161J/883
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | ALS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.939 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 22000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 22 MHz |
Alternate Parts for DM54ALS161J/883
This table gives cross-reference parts and alternative options found for DM54ALS161J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS161J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/38001SEA | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54ALS161J/883 vs M38510/38001SEA |
SN74ALS161BNE4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | DM54ALS161J/883 vs SN74ALS161BNE4 |
M38510/38001BEX | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54ALS161J/883 vs M38510/38001BEX |
SN54ALS161BJ | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | DM54ALS161J/883 vs SN54ALS161BJ |
SN74ALS161BN | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | DM54ALS161J/883 vs SN74ALS161BN |
DM54ALS161BJ | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54ALS161J/883 vs DM54ALS161BJ |
74ALS161BN | IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT-38-4, DIP-16, Counter | NXP Semiconductors | DM54ALS161J/883 vs 74ALS161BN |
JM38510/38001BEA | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | DM54ALS161J/883 vs JM38510/38001BEA |
DV74ALS161BN | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | DM54ALS161J/883 vs DV74ALS161BN |
SN74ALS161BN3 | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | DM54ALS161J/883 vs SN74ALS161BN3 |