Part Details for DM54ALS161BJ by Texas Instruments
Overview of DM54ALS161BJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54ALS161BJ
DM54ALS161BJ CAD Models
DM54ALS161BJ Part Data Attributes
|
DM54ALS161BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54ALS161BJ
Texas Instruments
ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | ALS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 22000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for DM54ALS161BJ
This table gives cross-reference parts and alternative options found for DM54ALS161BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS161BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS161J | IC,COUNTER,UP,4-BIT BINARY,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM54ALS161BJ vs SNJ54ALS161J |
DM74ALS161BN | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | DM54ALS161BJ vs DM74ALS161BN |
DM54ALS161BJ | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | DM54ALS161BJ vs DM54ALS161BJ |
SN54ALS161J | SN54ALS161J | Motorola Mobility LLC | DM54ALS161BJ vs SN54ALS161J |
DM54ALS161J/883B | IC,COUNTER,UP,4-BIT BINARY,ALS-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | DM54ALS161BJ vs DM54ALS161J/883B |
JM38510/38001BEA | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | DM54ALS161BJ vs JM38510/38001BEA |
54ALS161BJ/B | Binary Counter, | Rochester Electronics LLC | DM54ALS161BJ vs 54ALS161BJ/B |
8302201EX | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | DM54ALS161BJ vs 8302201EX |
SNJ54ALS161BJ | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | DM54ALS161BJ vs SNJ54ALS161BJ |
M38510/38001SEA | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54ALS161BJ vs M38510/38001SEA |