Datasheets
DM20CD201KP3SL by: Arco Electronics

Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -/+200ppm/Cel TC, 0.0002uF, 7013,

Part Details for DM20CD201KP3SL by Arco Electronics

Overview of DM20CD201KP3SL by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DM20CD201KP3SL

DM20CD201KP3SL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM20CD201KP3SL Part Data Attributes

DM20CD201KP3SL Arco Electronics
Buy Now Datasheet
Compare Parts:
DM20CD201KP3SL Arco Electronics Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -/+200ppm/Cel TC, 0.0002uF, 7013,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description , 7013
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.29.00.20
Capacitance 0.0002 µF
Capacitor Type MICA CAPACITOR
Dielectric Material MICA
Height 11.43 mm
Length 17.78 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 500 V
Series DM
Size Code 7013
Temperature Coefficient 200ppm/Cel ppm/°C
Terminal Pitch 11.11 mm
Width 3.3 mm

Alternate Parts for DM20CD201KP3SL

This table gives cross-reference parts and alternative options found for DM20CD201KP3SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM20CD201KP3SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DM20CD201KP3LF Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -/+200ppm/Cel TC, 0.0002uF, 7013, Arco Electronics DM20CD201KP3SL vs DM20CD201KP3LF
DM20CD201KP3SLLF Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -/+200ppm/Cel TC, 0.0002uF, 7013, Arco Electronics DM20CD201KP3SL vs DM20CD201KP3SLLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM20CD201KP3SL by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM20CD201KP3SL by Arco Electronics

Select Manufacturer
Which Manufacturer of DM20CD201KP3SL would you like to use for your alert(s)?
  • Please alert me when DM20CD201KP3SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM20CD201KP3SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM20CD201KP3SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM20CD201KP3SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM20CD201KP3SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM20CD201KP3SL by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: