DM20CD201KP3SL vs DM20CD201KP3SLLF feature comparison

DM20CD201KP3SL Arco Electronics

Buy Now Datasheet

DM20CD201KP3SLLF Arco Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , 7013 , 7013
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.0002 µF 0.0002 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 11.43 mm 11.43 mm
Length 17.78 mm 17.78 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM DM
Size Code 7013 7013
Temperature Coefficient 200ppm/Cel ppm/°C 200ppm/Cel ppm/°C
Terminal Pitch 11.11 mm 11.11 mm
Width 3.3 mm 3.3 mm
Base Number Matches 2 1

Compare DM20CD201KP3SL with alternatives

Compare DM20CD201KP3SLLF with alternatives