Part Details for DM105X5R152K100KL by KYOCERA Corporation
Overview of DM105X5R152K100KL by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM105X5R152K100KL
DM105X5R152K100KL CAD Models
DM105X5R152K100KL Part Data Attributes
|
DM105X5R152K100KL
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
DM105X5R152K100KL
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for DM105X5R152K100KL
This table gives cross-reference parts and alternative options found for DM105X5R152K100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM105X5R152K100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X5R152K100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | DM105X5R152K100KL vs DM105X5R152K100AN |
DM105X5R152K100AB | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R152K100KL vs DM105X5R152K100AB |
DM105X5R152K100KH | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R152K100KL vs DM105X5R152K100KH |
DM105X5R152K100AH | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R152K100KL vs DM105X5R152K100AH |
DM105X5R152K100KN | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R152K100KL vs DM105X5R152K100KN |
DM105X5R152K100KL | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R152K100KL vs DM105X5R152K100KL |
DM105X5R152K100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | DM105X5R152K100KL vs DM105X5R152K100KB |
DM105X5R152K100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | DM105X5R152K100KL vs DM105X5R152K100AH |
DM105X5R152K100AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | DM105X5R152K100KL vs DM105X5R152K100AB |
DM105X5R152K100AN | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R152K100KL vs DM105X5R152K100AN |