DM105X5R152K100AB
Description: CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE

Overview of DM105X5R152K100AB by KYOCERA Crystal Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for DM105X5R152K100AB by KYOCERA Crystal Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM105X5R152K100AB by KYOCERA Crystal Device Corporation

DM105X5R152K100AB
KYOCERA Crystal Device Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. DM105X5R152K100AB
    KYOCERA Crystal Device Corporation
    CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE
    VS

Alternate Parts for DM105X5R152K100AB

This table gives cross-reference parts and alternative options found for DM105X5R152K100AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM105X5R152K100AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM105X5R152K100AN Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, KYOCERA Corporation DM105X5R152K100AB vs DM105X5R152K100AN
DM105X5R152K100KH CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X5R152K100AB vs DM105X5R152K100KH
DM105X5R152K100AH CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X5R152K100AB vs DM105X5R152K100AH
DM105X5R152K100KN CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X5R152K100AB vs DM105X5R152K100KN
DM105X5R152K100KL CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X5R152K100AB vs DM105X5R152K100KL
DM105X5R152K100KB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, KYOCERA Corporation DM105X5R152K100AB vs DM105X5R152K100KB
DM105X5R152K100AH Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, KYOCERA Corporation DM105X5R152K100AB vs DM105X5R152K100AH
DM105X5R152K100AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, KYOCERA Corporation DM105X5R152K100AB vs DM105X5R152K100AB
DM105X5R152K100KL Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, KYOCERA Corporation DM105X5R152K100AB vs DM105X5R152K100KL
DM105X5R152K100AN CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X5R152K100AB vs DM105X5R152K100AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM105X5R152K100AB by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM105X5R152K100AB by KYOCERA Crystal Device Corporation

Select Manufacturer
Which Manufacturer of DM105X5R152K100AB would you like to use for your alert(s)?
  • Please alert me when DM105X5R152K100AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM105X5R152K100AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM105X5R152K100AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM105X5R152K100AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM105X5R152K100AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM105X5R152K100AB by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: