Datasheets
DLTS-12E3 by: Microsemi Corporation

Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16

Part Details for DLTS-12E3 by Microsemi Corporation

Overview of DLTS-12E3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for DLTS-12E3

DLTS-12E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DLTS-12E3 Part Data Attributes

DLTS-12E3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
DLTS-12E3 Microsemi Corporation Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description R-CDIP-T16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 13.3 V
Configuration COMMON ANODE, 15 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-CDIP-T16
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 15
Number of Terminals 16
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12 V
Surface Mount NO
Technology AVALANCHE
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for DLTS-12E3

This table gives cross-reference parts and alternative options found for DLTS-12E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLTS-12E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DLZ-12 1300W, UNIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLTS-12E3 vs DLZ-12
Part Number Description Manufacturer Compare
DLTS12 500W, UNIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, CERAMIC, DIP-16 Microsemi Corporation DLTS-12E3 vs DLTS12
DLTS-12AE3 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 15 Element, Silicon, CERAMIC, DIP-16 Microsemi Corporation DLTS-12E3 vs DLTS-12AE3
DLZ12A Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLTS-12E3 vs DLZ12A
DLZ-12AH1 Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLTS-12E3 vs DLZ-12AH1
DLZ12H2 Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Sensitron Semiconductors DLTS-12E3 vs DLZ12H2
DLZ12 Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLTS-12E3 vs DLZ12
DLZ12H2 1300W, UNIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLTS-12E3 vs DLZ12H2
DLZ-12A 1300W, UNIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLTS-12E3 vs DLZ-12A
DLZ-12AH2 Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLTS-12E3 vs DLZ-12AH2
DLZ12AH1 Trans Voltage Suppressor Diode, 1300W, 12V V(RWM), Unidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Sensitron Semiconductors DLTS-12E3 vs DLZ12AH1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLTS-12E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLTS-12E3 by Microsemi Corporation

  • Please alert me when DLTS-12E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DLTS-12E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLTS-12E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DLTS-12E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLTS-12E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLTS-12E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: