Part Details for DLPA3005DPFDR by Texas Instruments
Overview of DLPA3005DPFDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLPA3005DPFDR | Texas Instruments | PMIC/LED Driver for DLP4710 (0.47 1080p DMD) 100-HTQFP 0 to 70 |
Price & Stock for DLPA3005DPFDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43149-1-ND
|
DigiKey | IC DLP PMIC/LED DRV 100HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
991 In Stock |
|
$8.8000 / $15.3000 | Buy Now |
DISTI #
595-DLPA3005DPFDR
|
Mouser Electronics | LED Lighting Drivers DLP®, PMIC/LED driver  , for DLP4710 (0.47 1080p) DMD 100-HTQFP 0 to 70 RoHS: Compliant | 1625 |
|
$8.6700 / $14.9600 | Buy Now |
|
Win Source Electronics | IC DLP PMIC/LED DRV 100HTQFP / DLP PMIC, LED Driver 100-HTQFP (14x14) | 5400 |
|
$9.5656 / $14.3484 | Buy Now |
Part Details for DLPA3005DPFDR
DLPA3005DPFDR CAD Models
DLPA3005DPFDR Part Data Attributes
|
DLPA3005DPFDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPA3005DPFDR
Texas Instruments
DLP® PMIC/LED driver for DLP4710 (0.47 1080p) DMD 100-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
fmax-Min | 40 MHz |
Alternate Parts for DLPA3005DPFDR
This table gives cross-reference parts and alternative options found for DLPA3005DPFDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLPA3005DPFDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLPA3005DPFD | DLP® PMIC/LED driver for DLP4710 (0.47 1080p) DMD 100-HTQFP 0 to 70 | Texas Instruments | DLPA3005DPFDR vs DLPA3005DPFD |