Datasheets
DL3E684M by: American Capacitor Corporation

Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF,

Part Details for DL3E684M by American Capacitor Corporation

Overview of DL3E684M by American Capacitor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Part Details for DL3E684M

DL3E684M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DL3E684M Part Data Attributes

DL3E684M American Capacitor Corporation
Buy Now Datasheet
Compare Parts:
DL3E684M American Capacitor Corporation Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AMERICAN CAPACITOR CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.68 µF
Capacitor Type FILM CAPACITOR
Diameter 12.7 mm
Dielectric Material POLYESTER
Length 28.575 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 20%
Rated (AC) Voltage (URac) 120 V
Rated (DC) Voltage (URdc) 200 V
Series D

Alternate Parts for DL3E684M

This table gives cross-reference parts and alternative options found for DL3E684M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL3E684M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DL2-684-2 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, Electron Products Inc DL3E684M vs DL2-684-2
218P684X0200T02 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, EXXELIA Group DL3E684M vs 218P684X0200T02
DL2-684-6 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, Electron Products Inc DL3E684M vs DL2-684-6
218P684X0200S01 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, EXXELIA Group DL3E684M vs 218P684X0200S01
DL2-684 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, Electron Products Inc DL3E684M vs DL2-684
DL2-684-1 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, Electron Products Inc DL3E684M vs DL2-684-1
218P684X0200S13 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, EXXELIA Group DL3E684M vs 218P684X0200S13
218P684X0200T04 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, EXXELIA Group DL3E684M vs 218P684X0200T04
218P684X0200T01 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, EXXELIA Group DL3E684M vs 218P684X0200T01
218P684X0200S14 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.68uF, EXXELIA Group DL3E684M vs 218P684X0200S14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL3E684M by American Capacitor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL3E684M by American Capacitor Corporation

Select Manufacturer
Which Manufacturer of DL3E684M would you like to use for your alert(s)?
  • Please alert me when DL3E684M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL3E684M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL3E684M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL3E684M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL3E684M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL3E684M by American Capacitor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: