DL3E684M vs 218P684X0200S01 feature comparison

DL3E684M American Capacitor Corporation

Buy Now Datasheet

218P684X0200S01 EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AMERICAN CAPACITOR CORP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 12.7 mm 12.7 mm
Dielectric Material POLYESTER POLYESTER
Length 28.575 mm 28.575 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 120 V 125 V
Rated (DC) Voltage (URdc) 200 V 200 V
Series D
Base Number Matches 1 1
Custom Capabilities Other Voltage,Capacitance,Tol Avaiable.

Compare DL3E684M with alternatives

Compare 218P684X0200S01 with alternatives