DL.5-205
Description: Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 2uF,

Overview of DL.5-205 by Electron Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for DL.5-205 by Electron Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL.5-205 by Electron Products Inc

DL.5-205
Electron Products Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRON PRODUCTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
2 µF
Capacitor Type
FILM CAPACITOR
Diameter
10.16 mm
Dielectric Material
POLYESTER
Length
23.012 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
20%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-C-18312
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. DL.5-205
    Electron Products Inc
    Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 2uF,
    VS

Alternate Parts for DL.5-205

This table gives cross-reference parts and alternative options found for DL.5-205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL.5-205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL.5-205-2 Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 2uF, Electron Products Inc DL.5-205 vs DL.5-205-2
DL3C205M Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 2uF, American Capacitor Corporation DL.5-205 vs DL3C205M
DL.5-205-6 Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 2uF, Electron Products Inc DL.5-205 vs DL.5-205-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL.5-205 by Electron Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL.5-205 by Electron Products Inc

Select Manufacturer
Which Manufacturer of DL.5-205 would you like to use for your alert(s)?
  • Please alert me when DL.5-205 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL.5-205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL.5-205 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL.5-205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL.5-205.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL.5-205 by Electron Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: