Part Details for DL3C205M by American Capacitor Corporation
Overview of DL3C205M by American Capacitor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL3C205M
DL3C205M CAD Models
DL3C205M Part Data Attributes
|
DL3C205M
American Capacitor Corporation
Buy Now
Datasheet
|
Compare Parts:
DL3C205M
American Capacitor Corporation
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 2uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN CAPACITOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 10.16 mm | |
Dielectric Material | POLYESTER | |
Length | 23.012 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | D |
Alternate Parts for DL3C205M
This table gives cross-reference parts and alternative options found for DL3C205M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL3C205M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL.5-205-1 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 2uF, | Electron Products Inc | DL3C205M vs DL.5-205-1 |
DL.5-205-2 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 2uF, | Electron Products Inc | DL3C205M vs DL.5-205-2 |
DL.5-205-3 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 2uF, | Electron Products Inc | DL3C205M vs DL.5-205-3 |
DL.5-205 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 2uF, | Electron Products Inc | DL3C205M vs DL.5-205 |