Part Details for DKTFM4BMH8336 by Kyocera AVX Components
Overview of DKTFM4BMH8336 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DKTFM4BMH8336
DKTFM4BMH8336 CAD Models
DKTFM4BMH8336 Part Data Attributes
|
DKTFM4BMH8336
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM4BMH8336
Kyocera AVX Components
Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 833 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 290 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3500 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Width | 165 mm |
Alternate Parts for DKTFM4BMH8336
This table gives cross-reference parts and alternative options found for DKTFM4BMH8336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM4BMH8336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM3AWH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4BMH8336 vs DKTFM3AWH8336 |
DKTFM4AWH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4BMH8336 vs DKTFM4AWH8336 |
DKTFM4DMH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4BMH8336 vs DKTFM4DMH8336 |
DKTFM4CMH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4BMH8336 vs DKTFM4CMH8336 |
DKTFM3CMH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4BMH8336 vs DKTFM3CMH8336 |
DKTFM3BWH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4BMH8336 vs DKTFM3BWH8336 |
DKTFM4DWH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4BMH8336 vs DKTFM4DWH8336 |
DKTFM3DWH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4BMH8336 vs DKTFM3DWH8336 |