DKTFM3AWH8336
Kyocera AVX Components
Description: Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED

Overview of DKTFM3AWH8336 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DKTFM3AWH8336 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DKTFM3AWH8336 by Kyocera AVX Components

DKTFM3AWH8336
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
833 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
290 mm
Length
340 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Screw Ends
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3500 V
Surface Mount
NO
Terminal Shape
BINDING POST
Width
165 mm
Want to compare parts?
  1. DKTFM3AWH8336
    Kyocera AVX Components
    Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED
    VS

Alternate Parts for DKTFM3AWH8336

This table gives cross-reference parts and alternative options found for DKTFM3AWH8336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM3AWH8336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DKTFM4AWH8336 Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM3AWH8336 vs DKTFM4AWH8336
DKTFM4DMH8336 Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM3AWH8336 vs DKTFM4DMH8336
DKTFM4CMH8336 Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM3AWH8336 vs DKTFM4CMH8336
DKTFM3CMH8336 Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM3AWH8336 vs DKTFM3CMH8336
DKTFM3BWH8336 Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM3AWH8336 vs DKTFM3BWH8336
DKTFM4DWH8336 Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM3AWH8336 vs DKTFM4DWH8336
DKTFM3DWH8336 Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM3AWH8336 vs DKTFM3DWH8336

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DKTFM3AWH8336 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DKTFM3AWH8336 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of DKTFM3AWH8336 would you like to use for your alert(s)?
  • Please alert me when DKTFM3AWH8336 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DKTFM3AWH8336 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DKTFM3AWH8336 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DKTFM3AWH8336 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DKTFM3AWH8336.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DKTFM3AWH8336 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: