Part Details for DJT10E23-35HN by TE Connectivity
Overview of DJT10E23-35HN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM135H/NOPB | Texas Instruments | Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150 | |
LM35H/NOPB | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO -55 to 150 | |
LM235H/NOPB | Texas Instruments | Analog Out Temperature Sensor in Hermetic TO 3-TO -40 to 125 |
Price & Stock for DJT10E23-35HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DJT10E23-35HN
|
Mouser Electronics | Circular MIL Spec Connector DJT 100C 100#22D PI N RECP RoHS: Not Compliant | 0 |
|
$74.4200 / $80.6200 | Order Now |
Part Details for DJT10E23-35HN
DJT10E23-35HN CAD Models
DJT10E23-35HN Part Data Attributes
|
DJT10E23-35HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DJT10E23-35HN
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED; STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Other Description | FRONT, WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/FLUORO SILICONE ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | 23-35 |
Alternate Parts for DJT10E23-35HN
This table gives cross-reference parts and alternative options found for DJT10E23-35HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJT10E23-35HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76010E-23F-35PN | MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10E23-35HN vs 76010E-23F-35PN |
76010G-23E-35PN | MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10E23-35HN vs 76010G-23E-35PN |
76010G-23D-35PN | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10E23-35HN vs 76010G-23D-35PN |
76010T-23N-35PN | MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10E23-35HN vs 76010T-23N-35PN |
76010E-23D-35PN | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10E23-35HN vs 76010E-23D-35PN |
76010G-23E-35HN | MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10E23-35HN vs 76010G-23E-35HN |
76010G-23D-35HN | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10E23-35HN vs 76010G-23D-35HN |
KJL0Y23D35PN | MIL Series Connector, 100 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | DJT10E23-35HN vs KJL0Y23D35PN |
76010G-23F-35PN | MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10E23-35HN vs 76010G-23F-35PN |
76010T-23C-35HN | MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10E23-35HN vs 76010T-23C-35HN |