There are no models available for this part yet.
Overview of DIMM-168-R-1-A-3 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1768IGN#TRPBF | Analog Devices | Hi Pwr CCFL Cntr for Wide Dimm | |
LT1768CGN#TRPBF | Analog Devices | Hi Pwr CCFL Cntr for Wide Dimm | |
LT1768CGN#PBF | Analog Devices | Hi Pwr CCFL Cntr for Wide Dimm |
Price & Stock for DIMM-168-R-1-A-3 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-DIMM-168-R-1-A-3
|
Mouser Electronics | DIMM Connectors CONNECTOR, MEMORY MODULE SOCKET RoHS: Compliant | 0 |
|
$4.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$5.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $13.6700 | Buy Now |
CAD Models for DIMM-168-R-1-A-3 by Adam Technologies Inc
Part Data Attributes for DIMM-168-R-1-A-3 by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Adam Tech
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.615 inch
|
Body Depth
|
1.096 inch
|
Body Length
|
5.906 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
Tin/Copper (Sn/Cu)
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e2
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
25 DEGREE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.6 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.102 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
168
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DIMM-168-R-1-A-3
This table gives cross-reference parts and alternative options found for DIMM-168-R-1-A-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIMM-168-R-1-A-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIMM103-P168GFT-3N | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Socket | MMT Corp | DIMM-168-R-1-A-3 vs DIMM103-P168GFT-3N |
DIMS-168D310-TR | 168 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | 3M Electronics | DIMM-168-R-1-A-3 vs DIMS-168D310-TR |